There are no models available for this part yet.
Overview of V150LA2 by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V150LA2 by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 75 |
|
RFQ | ||||
Quest Components | Metal Oxide Varistor,150V, 1.2KA, Radial Lead | 6809 |
|
$0.1750 / $0.7000 | Buy Now | ||
Quest Components | Metal Oxide Varistor,150V, 1.2KA, Radial Lead | 516 |
|
$0.1360 / $0.2550 | Buy Now | ||
Rochester Electronics | V150 - RADIAL LEAD VARISTOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 91 |
|
$0.1741 / $0.2048 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 692 |
|
$0.3000 / $0.4600 | Buy Now |
CAD Models for V150LA2 by Harris Semiconductor
Part Data Attributes for V150LA2 by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
Circuit RMS Voltage-Max
|
150 V
|
Energy Absorbing Capacity-Max
|
13 J
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Rated Power Dissipation (P)
|
0.25 W
|
Reference Standard
|
CECC42201-006
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
200 V
|