Part Details for V150CH8T by Littelfuse Inc
Overview of V150CH8T by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V150CH8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5060
|
Newark | Metal Oxide Varistor, 127V 250V Smd, Voltage Rating Vac:95V, Voltage Rating Vdc:127V, Product Range:Ch Series, Clamping Voltage Vc Max:250V, Varistor Case Style:3220 [8552 Metric], Peak Surge Current @ 8/20Μs:250A Rohs Compliant: Yes |Littelfuse V150CH8T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8190 | Buy Now |
DISTI #
05B8541
|
Newark | Metal Oxide Varistor, 127V 250V Smd, Full Reel, Voltage Rating Vac:95V, Voltage Rating Vdc:127V, Product Range:Ch Series, Clamping Voltage Vc Max:250V, Varistor Case Style:3220 [8552 Metric], Peak Surge Current @ 8/20Μs:250A Rohs Compliant: Yes |Littelfuse V150CH8T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5340 / $0.5640 | Buy Now |
DISTI #
F3458CT-ND
|
DigiKey | VARISTOR 150V 250A 2SMD NO LEAD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1127 In Stock |
|
$0.5450 / $1.9000 | Buy Now |
DISTI #
576-V150CH8T
|
Mouser Electronics | Varistors 95V 250A 250pF 7 Inch Reel RoHS: Compliant | 778 |
|
$0.6230 / $1.5100 | Buy Now |
DISTI #
70519267
|
RS | CH SERVariable Restr 250pF 10A, Clamping 250V, Varistor 135 to 165V 3220,8552 Case | Littelfuse V150CH8T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.3800 | RFQ |
|
Future Electronics | LOW PROFILE SM VARISTOR CH SERIES RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 2000Reel |
|
$0.5350 / $0.5750 | Buy Now |
|
Future Electronics | LOW PROFILE SM VARISTOR CH SERIES RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 1000Reel |
|
$0.5350 / $0.5750 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 127 V, 3 J, SURFACE MOUNT | 69 |
|
$0.5940 / $0.9900 | Buy Now |
DISTI #
V150CH8T
|
TTI | Varistors 95V 250A 250pF 7 Inch Reel RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5620 / $0.5850 | Buy Now |
DISTI #
V150CH8T
|
TME | Varistor: metal-oxide, SMD, 95VAC, 127VDC, 250A, 150V, 2x5.2x8.5mm Min Qty: 1000 | 0 |
|
$0.5560 | RFQ |
Part Details for V150CH8T
V150CH8T CAD Models
V150CH8T Part Data Attributes
|
V150CH8T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150CH8T
Littelfuse Inc
Varistor, 127V, 3J, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 3 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 10.21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 127 V |
Alternate Parts for V150CH8T
This table gives cross-reference parts and alternative options found for V150CH8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150CH8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150CH8S | Varistor, 127V, 3J, Surface Mount, CHIP, ROHS COMPLIANT | Littelfuse Inc | V150CH8T vs V150CH8S |