-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 273J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3545
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14X330E RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 | Buy Now |
DISTI #
18-V14X330E-ND
|
DigiKey | VARISTOR 530V 10KA DISC 17MM Min Qty: 3000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3235 | Buy Now |
DISTI #
576-V14X330E
|
Mouser Electronics | Varistors 330 VAC 273J 875V-CL 10KA-PK RoHS: Compliant | 0 |
|
$0.2900 / $0.3210 | Order Now |
DISTI #
V14X330E
|
TTI | Varistors 330 VAC 273J 875V-CL 10KA-PK Min Qty: 3000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V14X330E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14X330E
Littelfuse Inc
Varistor, 273J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 330 V | |
Energy Absorbing Capacity-Max | 273 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 7.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CQC; CUL; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 435 V |