Part Details for V14P175AUTO2T by Littelfuse Inc
Results Overview of V14P175AUTO2T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V14P175AUTO2T Information
V14P175AUTO2T by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V14P175AUTO2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7758
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V14P175AUTO2T RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4290 / $0.5070 | Buy Now |
DISTI #
V14P175AUTO2T-ND
|
DigiKey | VARISTOR 270V 6.5KA DISC 14MM Min Qty: 3500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4562 | Buy Now |
DISTI #
576-V14P175AUTO2T
|
Mouser Electronics | Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.4360 / $0.4560 | Order Now |
|
Future Electronics | AUMOV Series 14 mm Phenolic 175 V Automotive Varistor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.4750 / $0.4850 | Buy Now |
DISTI #
000000000007269409
|
Sager | RADIAL VARISTOR 14MM ROHS/LEAD FREE Min Qty: 3500 | 0 |
|
$0.4963 | Buy Now |
Part Details for V14P175AUTO2T
V14P175AUTO2T CAD Models
V14P175AUTO2T Part Data Attributes
|
V14P175AUTO2T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14P175AUTO2T
Littelfuse Inc
Varistor, 225V, 80J, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 80 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22.5 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | TR | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |