Part Details for V14MLA0805NH by Littelfuse Inc
Results Overview of V14MLA0805NH by Littelfuse Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V14MLA0805NH Information
V14MLA0805NH by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V14MLA0805NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1019
|
Newark | Varistor, Mlv, 10Vac, 0805, Voltage Rating Vac:10V, Voltage Rating Vdc:14V, Product Range:Mla Ser... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 340 |
|
$0.2190 / $0.7640 | Buy Now |
DISTI #
05B8517
|
Newark | Varistor, 14V, 32V, 0805, Voltage Rating Vac:10V, Voltage Rating Vdc:14V, Product Range:Mla Serie... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2050 | Buy Now |
DISTI #
F3734CT-ND
|
DigiKey | VARISTOR 18.1V 120A 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46065 In Stock |
|
$0.1455 / $0.7800 | Buy Now |
DISTI #
576-V14MLA0805NH
|
Mouser Electronics | Varistors 14 VDC .3J 32V-CL 120A PK RoHS: Compliant | 7394 |
|
$0.1450 / $0.7500 | Buy Now |
DISTI #
V36:1790_06482773
|
Arrow Electronics | Var MLV 10VAC/14VDC 120A 20.3V 0805 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Date Code: 2435 | Americas - 20000 |
|
$0.1307 / $0.1471 | Buy Now |
DISTI #
V72:2272_06482773
|
Arrow Electronics | Var MLV 10VAC/14VDC 120A 20.3V 0805 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2427 Container: Cut Strips | Americas - 5000 |
|
$0.1486 / $0.4644 | Buy Now |
|
Future Electronics | MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 120 A 560pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel |
15000 Reel |
|
$0.1320 / $0.1380 | Buy Now |
|
Future Electronics | MLA Series 0805 14 VDC 10 V RMS 32 V Clamp 120 A 560pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1320 / $0.1380 | Buy Now |
DISTI #
84772116
|
Verical | Var MLV 10VAC/14VDC 120A 20.3V 0805 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2435 | Americas - 20000 |
|
$0.1307 / $0.1471 | Buy Now |
DISTI #
87538945
|
Verical | Var MLV 10VAC/14VDC 120A 20.3V 0805 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2423 | Americas - 10000 |
|
$0.2062 / $0.2256 | Buy Now |
Part Details for V14MLA0805NH
V14MLA0805NH CAD Models
V14MLA0805NH Part Data Attributes
|
V14MLA0805NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14MLA0805NH
Littelfuse Inc
Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 2.01 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
Alternate Parts for V14MLA0805NH
This table gives cross-reference parts and alternative options found for V14MLA0805NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14MLA0805NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V14MLA0805NHAUTO | Littelfuse Inc | $0.2495 | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | V14MLA0805NH vs V14MLA0805NHAUTO |
V14MLA0805NT | Littelfuse Inc | Check for Price | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | V14MLA0805NH vs V14MLA0805NT |
V14MLA0805NA | Littelfuse Inc | Check for Price | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | V14MLA0805NH vs V14MLA0805NA |
V14MLA0805NT | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V14MLA0805NH vs V14MLA0805NT |
V14MLA0805NH | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V14MLA0805NH vs V14MLA0805NH |
V14MLA0805H | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT | V14MLA0805NH vs V14MLA0805H |