Part Details for V14MLA0603NHAUTO by Littelfuse Inc
Overview of V14MLA0603NHAUTO by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V14MLA0603NHAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0151
|
Newark | Varistor, Automotive, 0603, 14Vdc, Voltage Rating Vac:10V, Voltage Rating V Dc:14V, Product Range:Mla Series, Clamping Voltage Vc Max:34.5V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Littelfuse V14MLA0603NHAUTO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4800 | Buy Now |
DISTI #
90T9746
|
Newark | Multi-Layer Varistor Smf For Automotive/ Tr Rohs Compliant: Yes |Littelfuse V14MLA0603NHAUTO RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
F12074CT-ND
|
DigiKey | VARISTOR 37.4V 30A 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1739 / $0.4900 | Buy Now |
DISTI #
576-V14MLA0603NHAUTO
|
Mouser Electronics | Varistors 14V 180pF 0603 AEC-Q200 MLA AUTO RoHS: Compliant | 2071 |
|
$0.1590 / $0.3800 | Buy Now |
DISTI #
V72:2272_06482759
|
Arrow Electronics | Var MLV 10VAC/14VDC 30A 21.5V 0603 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2208 Container: Cut Strips | Americas - 1719 |
|
$0.1425 / $0.1570 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1443 | Buy Now |
DISTI #
61279356
|
Verical | Var MLV 10VAC/14VDC 30A 21.5V 0603 SMD Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2208 | Americas - 1719 |
|
$0.1425 / $0.1522 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (1608) 0603 37.4V 30A 10VAC 14VDC AEC-Q20 | 0 |
|
$0.2045 / $0.2352 | RFQ |
Part Details for V14MLA0603NHAUTO
V14MLA0603NHAUTO CAD Models
V14MLA0603NHAUTO Part Data Attributes
|
V14MLA0603NHAUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14MLA0603NHAUTO
Littelfuse Inc
Varistor, 14V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
Alternate Parts for V14MLA0603NHAUTO
This table gives cross-reference parts and alternative options found for V14MLA0603NHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14MLA0603NHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSN1608A14NE | Samwha Electronics | Check for Price | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1608 | V14MLA0603NHAUTO vs VSN1608A14NE |
VA-B1608-140JJT | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | V14MLA0603NHAUTO vs VA-B1608-140JJT |
WPMLVN1206-140J-T | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP, 1206 | V14MLA0603NHAUTO vs WPMLVN1206-140J-T |
MP2L1632A14NB | Samwha Electronics | Check for Price | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1632 | V14MLA0603NHAUTO vs MP2L1632A14NB |
VA-A1608-140JJL | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | V14MLA0603NHAUTO vs VA-A1608-140JJL |
FPV321611G140SLT | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1206 | V14MLA0603NHAUTO vs FPV321611G140SLT |
ZVX11S0805400R1 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.1 J, SURFACE MOUNT, CHIP | V14MLA0603NHAUTO vs ZVX11S0805400R1 |
MP4N1632A14PB | Samwha Electronics | Check for Price | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1632 | V14MLA0603NHAUTO vs MP4N1632A14PB |
MP4L1632A14NB | Samwha Electronics | Check for Price | Varistor, 14V, 0.1J, Surface Mount, CHIP, 1632 | V14MLA0603NHAUTO vs MP4L1632A14NB |
VA-A2012-140JJT | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | V14MLA0603NHAUTO vs VA-A2012-140JJT |