Part Details for V14H440P by Littelfuse Inc
Overview of V14H440P by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V14H440P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7704
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14H440P RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 / $0.4620 | Buy Now |
DISTI #
F7767-ND
|
DigiKey | VARISTOR 715V 6.5KA DISC 14MM Min Qty: 1500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4575 | Buy Now |
DISTI #
576-V14H440P
|
Mouser Electronics | Varistors 440V 6500A 260pF 14mm Radial RoHS: Compliant | 0 |
|
$0.4320 / $0.9100 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 715V 6.5KA 440VAC 585VDC THT | 0 |
|
$0.7807 / $0.8978 | RFQ |
Part Details for V14H440P
V14H440P CAD Models
V14H440P Part Data Attributes
|
V14H440P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14H440P
Littelfuse Inc
Varistor, 585V, 185J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 440 V | |
Energy Absorbing Capacity-Max | 185 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.5 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; IEC; IECQ; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 585 V |