Part Details for V14H300P by Littelfuse Inc
Results Overview of V14H300P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V14H300P Information
V14H300P by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V14H300P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7674
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V14H300P RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 / $0.4620 | Buy Now |
DISTI #
F7764-ND
|
DigiKey | VARISTOR 470V 6.5KA DISC 14MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1250 In Stock |
|
$0.3775 / $1.5000 | Buy Now |
DISTI #
576-V14H300P
|
Mouser Electronics | Varistors 300V 6500A 400pF 14mm Radial RoHS: Compliant | 943 |
|
$0.3770 / $1.5000 | Buy Now |
|
Future Electronics | Varistors 300V 6500A 400pF 14mm Radial RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Bulk |
0 Bulk |
|
$0.3730 / $0.3970 | Buy Now |
DISTI #
V14H300P
|
TTI | Varistors 300V 6500A 400pF 14mm Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3680 / $0.3910 | Buy Now |
DISTI #
000000000007269250
|
Sager | RADIAL VARISTOR 14MM ROHS/LEAD FREE Min Qty: 1500 | 0 |
|
$0.4646 / $0.4871 | Buy Now |
Part Details for V14H300P
V14H300P CAD Models
V14H300P Part Data Attributes
|
V14H300P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14H300P
Littelfuse Inc
Varistor, 385V, 140J, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 140 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; IECQ; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |