-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, 10J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7614
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14H14P RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 / $0.4620 | Buy Now |
DISTI #
F7709-ND
|
DigiKey | VARISTOR 22V 3KA DISC 14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1990 In Stock |
|
$0.4057 / $1.0100 | Buy Now |
DISTI #
576-V14H14P
|
Mouser Electronics | Varistors 14V 3000A 10200pF 14mm Radial RoHS: Compliant | 34 |
|
$0.4320 / $0.9600 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 22V 3KA 14VAC 18VDC THT | 0 |
|
$0.8031 / $0.9236 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V14H14P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14H14P
Littelfuse Inc
Varistor, 18V, 10J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 10 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; IEC; IECQ; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |