Part Details for V14E625PL3A by Littelfuse Inc
Overview of V14E625PL3A by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V14E625PL3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7585
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Ammo |Littelfuse V14E625PL3A RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7810 | Buy Now |
DISTI #
18-V14E625PL3ATB-ND
|
DigiKey | RADIAL VARISTOR 14MM ROHS/LEAD F Min Qty: 3200 Lead time: 13 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7766 | Buy Now |
DISTI #
576-V14E625PL3A
|
Mouser Electronics | Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0 |
|
$0.8140 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 1000V 6KA 625VAC 825VDC THT | 0 |
|
$1.3786 / $1.5165 | RFQ |
Part Details for V14E625PL3A
V14E625PL3A CAD Models
V14E625PL3A Part Data Attributes
|
V14E625PL3A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14E625PL3A
Littelfuse Inc
Varistor, 825V, 200J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 200 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 825 V |
Alternate Parts for V14E625PL3A
This table gives cross-reference parts and alternative options found for V14E625PL3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14E625PL3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14E625L3A | RESISTOR, VOLTAGE DEPENDENT, 825V, 200J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V14E625PL3A vs V14E625L3A |