Part Details for V14E30PB1 by Littelfuse Inc
Overview of V14E30PB1 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for V14E30PB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7906
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14E30PB1 RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2820 / $0.3090 | Buy Now |
DISTI #
18-V14E30PB1-ND
|
DigiKey | RADIAL VARISTOR 14MM ROHS/LEAD F Min Qty: 2100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3008 | Buy Now |
DISTI #
576-V14E30PB1
|
Mouser Electronics | Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0 |
|
$0.2940 / $0.7100 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 47V 4KA 30VAC 38VDC THT | 0 |
|
$0.5357 / $0.6160 | RFQ |