Part Details for V14E30AUTO by Littelfuse Inc
Overview of V14E30AUTO by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V14E30AUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7298
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14E30AUTO RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 | Buy Now |
DISTI #
F6452-ND
|
DigiKey | VARISTOR 47V 3KA DISC 14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4200 In Stock |
|
$0.2808 / $1.1300 | Buy Now |
DISTI #
576-V14E30AUTO
|
Mouser Electronics | Varistors 30V 14mm Epoxy AEC-Q200 AUMOV RoHS: Compliant | 2607 |
|
$0.2650 / $0.7300 | Buy Now |
DISTI #
E02:0323_08126602
|
Arrow Electronics | Var MOV 30VAC/34VDC 3000A 47V Thru-Hole Radial Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2345 | Europe - 1365 |
|
$0.2361 / $0.4598 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 700 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.2760 | Buy Now |
DISTI #
76874872
|
Verical | Var MOV 30VAC/34VDC 3000A 47V Thru-Hole Radial Automotive AEC-Q200 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2345 | Americas - 1350 |
|
$0.2361 / $0.4098 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
DISTI #
V14E30AUTO
|
TTI | Varistors 30V 14mm Epoxy AEC-Q200 AUMOV RoHS: Compliant pbFree: Pb-Free Min Qty: 4200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3300 | Buy Now |
DISTI #
V14E30AUTO
|
TME | Varistor: metal-oxide, THT, 30VAC, 34VDC, 47V, 3kA, 32J, -40÷85°C Min Qty: 4200 | 0 |
|
$0.2740 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 47V 3KA 30VAC 34VDC AEC-Q200 TH | 0 |
|
$0.4342 / $0.4993 | RFQ |
Part Details for V14E30AUTO
V14E30AUTO CAD Models
V14E30AUTO Part Data Attributes
|
V14E30AUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14E30AUTO
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Resistor Type | VARISTOR |