Part Details for V14E300PX2855 by Littelfuse Inc
Overview of V14E300PX2855 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V14E300PX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7643
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14E300PX2855 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.2800 | Buy Now |
DISTI #
V14E300PX2855-ND
|
DigiKey | VARISTOR 470V 6KA DISC 14MM Min Qty: 1800 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3015 | Buy Now |
DISTI #
576-V14E300PX2855
|
Mouser Electronics | Varistors 300V 14mm Epoxy UltraMOV RoHS: Compliant | 1757 |
|
$0.2770 / $0.6400 | Buy Now |
|
Future Electronics | UltraMOV Series 385 VDC 300 Vrms 775 V Clamp 6000 A 400 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 10200 Package Multiple: 600 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.2700 / $0.3100 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 470V 6KA 300VAC 385VDC THT | 0 |
|
$0.4034 / $0.4639 | RFQ |
Part Details for V14E300PX2855
V14E300PX2855 CAD Models
V14E300PX2855 Part Data Attributes
|
V14E300PX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14E300PX2855
Littelfuse Inc
Varistor, 385V, 125J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 125 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |