Part Details for V149ME01 by Z-Communications Inc
Overview of V149ME01 by Z-Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Automotive
Price & Stock for V149ME01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VOLTAGE CONTROLLED OSCILLATOR, 139MHZ MIN, 159MHZ MAX | 5 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for V149ME01
V149ME01 CAD Models
V149ME01 Part Data Attributes
|
V149ME01
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V149ME01
Z-Communications Inc
Voltage Controlled Oscillator, 139MHz Min, 159MHz Max, MINI-16, 16 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Package Description | LCC16(UNSPEC) | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 10 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 159 MHz | |
Operating Frequency-Min | 139 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | ||
Package Body Material | METAL | |
Package Equivalence Code | LCC16(UNSPEC) | |
Phase Noise | -114 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.59mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |