Part Details for V140LA20CP by Littelfuse Inc
Results Overview of V140LA20CP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V140LA20CP Information
V140LA20CP by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V140LA20CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7263
|
Newark | Metal Oxide Varistor, 242V 360V Rad, Voltage Rating Vac:140V, Voltage Rating Vdc:-, Product Range... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$0.4750 / $1.6400 | Buy Now |
DISTI #
F12015-ND
|
DigiKey | VARISTOR 220V 10KA DISC 20MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
513 In Stock |
|
$0.4550 / $1.7100 | Buy Now |
DISTI #
576-V140LA20CP
|
Mouser Electronics | Varistors 140V RoHS: Compliant | 1367 |
|
$0.4550 / $1.2300 | Buy Now |
DISTI #
70184560
|
RS | C-III Series Metal Oxide Varistor, Clamping 360V, Varistor 242V | Littelfuse V140LA20CP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.2700 | RFQ |
|
Future Electronics | C-III Series 242 VDC 140 V RMS 360 V 9000 A Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Box |
0 Box |
|
$0.3850 / $0.4100 | Buy Now |
|
Future Electronics | C-III Series 242 VDC 140 V RMS 360 V 9000 A Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks Container: Box |
0 Box |
|
$0.3850 / $0.4100 | Buy Now |
DISTI #
V140LA20CP
|
TME | Varistor: metal-oxide, THT, 140VAC, 220V, 10kA, 210J, -55÷85°C Min Qty: 1500 | 0 |
|
$0.3800 | RFQ |
DISTI #
000000000007268871
|
Sager | RADIAL VARISTOR 20MM ROHS / LEAD FREE Min Qty: 1500 | 0 |
|
$0.5600 / $0.5871 | Buy Now |
Part Details for V140LA20CP
V140LA20CP CAD Models
V140LA20CP Part Data Attributes
|
V140LA20CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V140LA20CP
Littelfuse Inc
Varistor, 242V, 210J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 210 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 28 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CECC; CUL; IEC; VDE; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for V140LA20CP
This table gives cross-reference parts and alternative options found for V140LA20CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V140LA20CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V140LS20CP | Littelfuse Inc | Check for Price | Varistor, 242V, 210J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V140LA20CP vs V140LS20CP |
V140LC20CP | Littelfuse Inc | $0.6660 | Varistor, 242V, 210J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V140LA20CP vs V140LC20CP |
V140LU20C | Harris Semiconductor | Check for Price | Varistor, 100J, Through Hole Mount, | V140LA20CP vs V140LU20C |