-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 175V, 11J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7216
|
Newark | Metal Oxide Varistor, 175V 340V Rad, Voltage Rating Vac:130V, Voltage Rating Vdc:175V, Product Range:La Series, Clamping Voltage Vc Max:340V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:1.2Ka, Capacitance, Cd:180Pf Rohs Compliant: Yes |Littelfuse V130LA2P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2559 |
|
$0.1390 / $0.1760 | Buy Now |
DISTI #
F3002-ND
|
DigiKey | VARISTOR 205V 1.2KA DISC 7MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
13111 In Stock |
|
$0.1276 / $0.3900 | Buy Now |
DISTI #
576-V130LA2P
|
Mouser Electronics | Varistors 130V RoHS: Compliant | 6636 |
|
$0.1390 / $0.3800 | Buy Now |
DISTI #
E02:0323_00182902
|
Arrow Electronics | Var MOV 130VAC/175VDC 1200A 225.5V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2421 | Europe - 2900 |
|
$0.0968 / $0.2696 | Buy Now |
DISTI #
V36:1790_06481284
|
Arrow Electronics | Var MOV 130VAC/175VDC 1200A 225.5V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2401 | Americas - 2135 |
|
$0.1039 / $0.3000 | Buy Now |
DISTI #
70184693
|
RS | Varistor, Circuit Protection, 130VAC, 340V, 1200A, Metal Oxide, 180pF, Radial, 85degC | Littelfuse V130LA2P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 900 |
|
$0.2120 / $0.3030 | Buy Now |
|
Future Electronics | LA Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 4850Box |
|
$0.0975 / $0.1160 | Buy Now |
|
Future Electronics | LA Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.0975 / $0.1220 | Buy Now |
DISTI #
84347746
|
Verical | Var MOV 130VAC/175VDC 1200A 225.5V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 2421 | Americas - 2860 |
|
$0.0993 / $0.1650 | Buy Now |
DISTI #
80596431
|
Verical | Var MOV 130VAC/175VDC 1200A 225.5V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 2401 | Americas - 2135 |
|
$0.1039 / $0.1744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V130LA2P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V130LA2P
Littelfuse Inc
Varistor, 175V, 11J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 11 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CECC; CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 175 V |
This table gives cross-reference parts and alternative options found for V130LA2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V130LA2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V130LS2P | Littelfuse Inc | Check for Price | Varistor, 175V, 11J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V130LA2P vs V130LS2P |
D68ZOV131RA03 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 175V, 27J, THROUGH HOLE MOUNT, RADIAL LEADED | V130LA2P vs D68ZOV131RA03 |
V130LTX2 | Harris Semiconductor | Check for Price | Varistor, 175V, 11J, Through Hole Mount, | V130LA2P vs V130LTX2 |
V130LC2 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED | V130LA2P vs V130LC2 |
V130LC2 | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),130V V(RMS),1.2KA I(TM),RADIAL | V130LA2P vs V130LC2 |
V130LT2 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED | V130LA2P vs V130LT2 |
V130LS2 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED | V130LA2P vs V130LS2 |