Part Details for V130LA10CP by Littelfuse Inc
Overview of V130LA10CP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V130LA10CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1154639
|
element14 Asia-Pacific | , , 228V, 340V, RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$0.3500 | Buy Now |
DISTI #
F5352-ND
|
DigiKey | VARISTOR 205V 6.5KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1718 In Stock |
|
$0.3834 / $1.4600 | Buy Now |
DISTI #
576-V130LA10CP
|
Mouser Electronics | Varistors 130V RoHS: Compliant | 434 |
|
$0.4320 / $1.0500 | Buy Now |
DISTI #
70184755
|
RS | Varistor, 130 VAC (Max.), 340 V, Metal Oxide, 80 W (Typ.), Radial Leaded | Littelfuse V130LA10CP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Future Electronics | RADIAL VARISTOR 14MM ROHS / LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$0.3750 / $0.4050 | Buy Now |
DISTI #
V130LA10CP
|
TME | Varistor: metal-oxide, THT, 130VAC, 205V, 6.5kA, 80J, -55÷85°C Min Qty: 2100 | 0 |
|
$0.3130 | RFQ |
|
ComSIT USA | METAL-OXIDE VARISTOR Varistor, 80J, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 205V 6.5KA 130VAC THT | 0 |
|
$0.4950 / $0.5693 | RFQ |
Part Details for V130LA10CP
V130LA10CP CAD Models
V130LA10CP Part Data Attributes
|
V130LA10CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V130LA10CP
Littelfuse Inc
Varistor, 228V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 80 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CECC; CUL; IEC; VDE; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for V130LA10CP
This table gives cross-reference parts and alternative options found for V130LA10CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V130LA10CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V130LA10C | Littelfuse Inc | Check for Price | Varistor, 228V, 80J, Through Hole Mount, RADIAL LEADED | V130LA10CP vs V130LA10C |
V130LU10CP | Littelfuse Inc | Check for Price | Varistor, 228V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V130LA10CP vs V130LU10CP |
V130LT10C | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 45J, THROUGH HOLE MOUNT | V130LA10CP vs V130LT10C |
V130LU10C | Harris Semiconductor | Check for Price | Varistor, 45J, Through Hole Mount, | V130LA10CP vs V130LU10C |
V130LC10CP | Littelfuse Inc | Check for Price | Varistor, 228V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V130LA10CP vs V130LC10CP |
V130LS10CP | Littelfuse Inc | Check for Price | Varistor, 228V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V130LA10CP vs V130LS10CP |
V130LC10C | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),130V V(RMS),9KA I(TM),RADIAL | V130LA10CP vs V130LC10C |