Part Details for V130LA10A by Harris Semiconductor
Results Overview of V130LA10A by Harris Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V130LA10A Information
V130LA10A by Harris Semiconductor is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V130LA10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 947 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 384 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV),130V V(RMS),4.5KA I(TM),RADIAL | 757 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV),130V V(RMS),4.5KA I(TM),RADIAL | 499 |
|
$0.2240 / $0.4800 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV),130V V(RMS),4.5KA I(TM),RADIAL | 499 |
|
$0.4000 / $0.8000 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV),130V V(RMS),4.5KA I(TM),RADIAL | 217 |
|
$0.2750 / $0.5500 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV),130V V(RMS),4.5KA I(TM),RADIAL | 200 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV),130V V(RMS),4.5KA I(TM),RADIAL | 178 |
|
$0.4000 / $0.8000 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV),130V V(RMS),4.5KA I(TM),RADIAL | 120 |
|
$0.4800 / $0.8000 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV),130V V(RMS),4.5KA I(TM),RADIAL | 17 |
|
$1.3703 / $2.1924 | Buy Now |
Part Details for V130LA10A
V130LA10A CAD Models
V130LA10A Part Data Attributes
|
V130LA10A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V130LA10A
Harris Semiconductor
Varistor 175V 38J Through Hole Mount
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 38 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 175 V |