Part Details for V12ZA2 by Harris Semiconductor
Overview of V12ZA2 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V12ZA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RADIAL LEAD METAL-OXIDE VARISTOR | 720 |
|
$0.7502 / $1.8755 | Buy Now |
|
Rochester Electronics | RADIAL LEAD VARISTOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 543 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for V12ZA2
V12ZA2 CAD Models
V12ZA2 Part Data Attributes:
|
V12ZA2
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V12ZA2
Harris Semiconductor
Varistor 8V 1.2J Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 6 V | |
Energy Absorbing Capacity-Max | 1.2 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 8 V |