There are no models available for this part yet.
Overview of V12PM63-M3/I by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V12PM63-M3/I by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ3425
|
Newark | 12A, 60V, Smpc Trench Sky Rect. |Vishay V12PM63-M3/I RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2680 | Buy Now | |
DISTI #
V12PM63-M3/I
|
Avnet Americas | 12A, 60V, SMPC TRENCH SKY RECT. - Tape and Reel (Alt: V12PM63-M3/I) RoHS: Not Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2312 | Buy Now | |
DISTI #
78-V12PM63-M3I
|
Mouser Electronics | Schottky Diodes & Rectifiers 12A 60V SMPC TRENCH SKY RECT RoHS: Compliant | 0 |
|
$0.2440 / $0.2660 | Order Now | |
DISTI #
V12PM63-M3/I
|
TTI | Schottky Diodes & Rectifiers 12A 60V SMPC TRENCH SKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.2440 / $0.2580 | Buy Now |
CAD Models for V12PM63-M3/I by Vishay Intertechnologies
Part Data Attributes for V12PM63-M3/I by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.65 V
|
JEDEC-95 Code
|
TO-277A
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
4.6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Reverse Current-Max
|
30 µA
|
Reverse Test Voltage
|
60 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for V12PM63-M3/I
This table gives cross-reference parts and alternative options found for V12PM63-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V12PM63-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V12PM63HM3/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.6A, 60V V(RRM), Silicon, TO-277A, | Vishay Intertechnologies | V12PM63-M3/I vs V12PM63HM3/I |
V12PM63-M3/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.6A, 60V V(RRM), Silicon, TO-277A, | Vishay Intertechnologies | V12PM63-M3/I vs V12PM63-M3/H |