Part Details for V12PM10HM3/H by Vishay Intertechnologies
Results Overview of V12PM10HM3/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V12PM10HM3/H Information
V12PM10HM3/H by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for V12PM10HM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4640
|
Newark | 12A, 100V, Smpc, Trench Sky Rect. |Vishay V12PM10HM3/H RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4130 | Buy Now |
DISTI #
V12PM10HM3/H
|
Avnet Americas | 12A, 100V, SMPC, TRENCH SKY RECT. - Tape and Reel (Alt: V12PM10HM3/H) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2880 / $0.3000 | Buy Now |
DISTI #
78-V12PM10HM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V SMPC (TO-277A) AEC-Q101 Qualified RoHS: Compliant | 4031 |
|
$0.3000 / $0.9200 | Buy Now |
DISTI #
V12PM10HM3/H
|
TTI | Schottky Diodes & Rectifiers 100V SMPC (TO-277A) AEC-Q101 Qualified pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2930 / $0.3050 | Buy Now |
Part Details for V12PM10HM3/H
V12PM10HM3/H CAD Models
V12PM10HM3/H Part Data Attributes
|
V12PM10HM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V12PM10HM3/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.8A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |