Part Details for V12PM103-M3/H by Vishay Intertechnologies
Results Overview of V12PM103-M3/H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V12PM103-M3/H Information
V12PM103-M3/H by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for V12PM103-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-V12PM103-M3/HTR-ND
|
DigiKey | DIODE SCHOTTKY 100V 4.4A TO277A Min Qty: 4500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3095 | Buy Now |
DISTI #
V12PM103-M3/H
|
Avnet Americas | 12A, 100V, SMPC TRENCH SKY RECT. - Tape and Reel (Alt: V12PM103-M3/H) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2740 / $0.2984 | Buy Now |
DISTI #
78-V12PM103-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers | 0 |
|
$0.3040 | Order Now |