Part Details for V12MLA0805LA by Littelfuse Inc
Overview of V12MLA0805LA by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V12MLA0805LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B2301
|
Newark | Varistor, 12V, 29V, 0805, Voltage Rating Vac:9V, Voltage Rating Vdc:12V, Product Range:Mla Series, Clamping Voltage Vc Max:29V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:40A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse V12MLA0805LA Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 | Buy Now |
Part Details for V12MLA0805LA
V12MLA0805LA CAD Models
V12MLA0805LA Part Data Attributes:
|
V12MLA0805LA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V12MLA0805LA
Littelfuse Inc
Varistor, 12V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0805, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 9 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 150 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 12 V |
Alternate Parts for V12MLA0805LA
This table gives cross-reference parts and alternative options found for V12MLA0805LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V12MLA0805LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V12MLA0805LWA | RESISTOR, VOLTAGE DEPENDENT, 12V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V12MLA0805LA vs V12MLA0805LWA |
V12MLA0805LWT | RESISTOR, VOLTAGE DEPENDENT, 12V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V12MLA0805LA vs V12MLA0805LWT |