Part Details for V120ZU6 by Harris Semiconductor
Results Overview of V120ZU6 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V120ZU6 Information
V120ZU6 by Harris Semiconductor is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V120ZU6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-V120ZU6-ND
|
DigiKey | VARISTOR 120V 4.5KA DISC 14MM Min Qty: 1000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.3600 | Buy Now |
DISTI #
87280069
|
Verical | V120ZU6 Min Qty: 962 Package Multiple: 1 Date Code: 9801 | Americas - 1000 |
|
$0.3684 / $0.3900 | Buy Now |
|
Rochester Electronics | LOW TO MEDIUM VOLTAGE, RADIAL LEAD VARISTOR RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.2947 / $0.3467 | Buy Now |
Part Details for V120ZU6
V120ZU6 CAD Models
V120ZU6 Part Data Attributes
|
V120ZU6
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V120ZU6
Harris Semiconductor
Varistor 102V 22J Through Hole Mount
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 22 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 102 V |