Part Details for V120ZU4 by Littelfuse Inc
Overview of V120ZU4 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for V120ZU4
V120ZU4 CAD Models
V120ZU4 Part Data Attributes
|
V120ZU4
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V120ZU4
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 102V, 12J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 12 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 102 V |
Alternate Parts for V120ZU4
This table gives cross-reference parts and alternative options found for V120ZU4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V120ZU4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V120ZA4 | RESISTOR, VOLTAGE DEPENDENT, 102V, 12J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V120ZU4 vs V120ZA4 |
V120ZS4P | Varistor, 102V, 12J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V120ZU4 vs V120ZS4P |
V120ZU4P | Varistor, 102V, 12J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V120ZU4 vs V120ZU4P |
V120ZS4 | RESISTOR, VOLTAGE DEPENDENT, 102V, 12J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V120ZU4 vs V120ZS4 |
V120ZA4PX2855 | Varistor, 102V, 12J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V120ZU4 vs V120ZA4PX2855 |
V120ZA4X2855 | RESISTOR, VOLTAGE DEPENDENT, 102V, 12J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V120ZU4 vs V120ZA4X2855 |
V120ZT4 | Varistor, 102V, 12J, Through Hole Mount, | Harris Semiconductor | V120ZU4 vs V120ZT4 |