Part Details for V120ZA1 by Intersil Corporation
Results Overview of V120ZA1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V120ZA1 Information
V120ZA1 by Intersil Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for V120ZA1
V120ZA1 CAD Models
V120ZA1 Part Data Attributes
|
V120ZA1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V120ZA1
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, 102V, 6J, THROUGH HOLE MOUNT
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 6 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 102 V |
Alternate Parts for V120ZA1
This table gives cross-reference parts and alternative options found for V120ZA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V120ZA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V120ZA1PX2855 | Littelfuse Inc | Check for Price | Varistor, 102V, 6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V120ZA1 vs V120ZA1PX2855 |
V120ZT1P | Littelfuse Inc | Check for Price | Varistor, 102V, 6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | V120ZA1 vs V120ZT1P |
V120ZT1X2855 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 102V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED | V120ZA1 vs V120ZT1X2855 |