Part Details for V120ZA05P by Littelfuse Inc
Overview of V120ZA05P by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V120ZA05P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7200
|
Newark | Metal Oxide Varistor, 102V 205V Rad, Voltage Rating Vac:75V, Voltage Rating Vdc:102V, Product Range:Za Series, Clamping Voltage Vc Max:205V, Varistor Case Style:Disc 5Mm, Peak Surge Current @ 8/20Μs:400A, Peak Energy (10/1000Us):3J Rohs Compliant: Yes |Littelfuse V120ZA05P Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 | Buy Now |
DISTI #
F5349-ND
|
DigiKey | VARISTOR 120V 400A DISC 5MM Min Qty: 4500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1514 | Buy Now |
DISTI #
576-V120ZA05P
|
Mouser Electronics | Varistors 75 VAC 3J 205V-CL 400A-PK RoHS: Compliant | 4378 |
|
$0.1250 / $0.4300 | Buy Now |
|
Future Electronics | Var MOV 75VAC/102VDC 400A 138V Radial Bulk RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.1220 / $0.1340 | Buy Now |
|
Future Electronics | Var MOV 75VAC/102VDC 400A 138V Radial Bulk RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.1220 / $0.1340 | Buy Now |
DISTI #
V120ZA05P
|
TTI | Varistors 75 VAC 3J 205V-CL 400A-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.1210 / $0.1280 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 120V 400A 75VAC 102VDC THT | 0 |
|
$0.1321 / $0.1519 | RFQ |
Part Details for V120ZA05P
V120ZA05P CAD Models
V120ZA05P Part Data Attributes:
|
V120ZA05P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V120ZA05P
Littelfuse Inc
Varistor, 102V, 3J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 3 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 102 V |
Alternate Parts for V120ZA05P
This table gives cross-reference parts and alternative options found for V120ZA05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V120ZA05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V120ZS05 | RESISTOR, VOLTAGE DEPENDENT, 102V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V120ZA05P vs V120ZS05 |
V120ZA05 | RESISTOR, VOLTAGE DEPENDENT, 102V, 3J, THROUGH HOLE MOUNT | Intersil Corporation | V120ZA05P vs V120ZA05 |
V120ZA05 | RESISTOR, VOLTAGE DEPENDENT, 102V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V120ZA05P vs V120ZA05 |
V120ZA05X2855 | RESISTOR, VOLTAGE DEPENDENT, 102V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V120ZA05P vs V120ZA05X2855 |