Part Details for V120MLA1210A by Littelfuse Inc
Overview of V120MLA1210A by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V120MLA1210A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B8139
|
Newark | Varistor, 120V, 260V, 1210, Voltage Rating Vac:107V, Voltage Rating Vdc:120V, Product Range:Mla Series, Clamping Voltage Vc Max:260V, Varistor Case Style:1210 [3225 Metric], Peak Surge Current @ 8/20Μs:125A, Capacitance, Cd:80Pf Rohs Compliant: Yes |Littelfuse V120MLA1210A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 / $0.5820 | Buy Now |
Part Details for V120MLA1210A
V120MLA1210A CAD Models
V120MLA1210A Part Data Attributes:
|
V120MLA1210A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V120MLA1210A
Littelfuse Inc
Varistor, 120V, 2J, Surface Mount, CHIP, 1210, LEAD FREE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1210, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 107 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 150 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 120 V |
Alternate Parts for V120MLA1210A
This table gives cross-reference parts and alternative options found for V120MLA1210A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V120MLA1210A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V120MLA1210WH | RESISTOR, VOLTAGE DEPENDENT, 120V, 2J, SURFACE MOUNT, CHIP, 1210, LEAD FREE | Littelfuse Inc | V120MLA1210A vs V120MLA1210WH |