-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 102V, 2J, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C8066
|
Newark | Metal Oxide Varistor, 102V 200V Smd, Full Reel, Voltage Rating Vac:75V, Voltage Rating Vdc:102V, Product Range:Ch Series, Clamping Voltage Vc Max:200V, Varistor Case Style:3220 [8552 Metric], Peak Surge Current @ 8/20Μs:250A Rohs Compliant: Yes |Littelfuse V120CH8 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.6150 | Buy Now |
DISTI #
F11931CT-ND
|
DigiKey | VARISTOR 120V 250A 2SMD NO LEAD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18580 In Stock |
|
$0.5450 / $1.0200 | Buy Now |
DISTI #
576-V120CH8
|
Mouser Electronics | Varistors 75V 250A 300pF 13 Inch Reel RoHS: Compliant | 11833 |
|
$0.5440 / $1.0200 | Buy Now |
|
Future Electronics | varistor 120v 250a 2j smd RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
|
Future Electronics | varistor 120v 250a 2j smd RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
|
Bristol Electronics | 3976 |
|
RFQ | ||
|
Bristol Electronics | 3679 |
|
RFQ | ||
|
Quest Components | Metal Oxide Varistor,75V, 500A, Chip / DIE | 829 |
|
$0.4500 / $1.0800 | Buy Now |
DISTI #
V120CH8
|
TME | Varistor: metal-oxide, SMD, 75VAC, 102VDC, 250A, 120V, 2x5.2x8.5mm Min Qty: 4000 | 0 |
|
$0.5580 | RFQ |
|
Ozdisan Elektronik | VARISTOR NO LEAD 120V 250A 75VAC 102VDC SMT | 0 |
|
$0.8830 / $1.0154 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V120CH8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V120CH8
Littelfuse Inc
Varistor, 102V, 2J, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 8.51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.26 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 102 V |