Part Details for V11H-R5-20MM-801 by Velcro Industries BV
Results Overview of V11H-R5-20MM-801 by Velcro Industries BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5491-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,85MΩ, w/lossy | |
380-5492-20W | Amphenol Communications Solutions | Receptacle,INFINX,6PR 18POS 20MM,85MΩ, w/lossy | |
55727-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 20mm Plug 296 Positon. |
Price & Stock for V11H-R5-20MM-801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C2174
|
Newark | Hook And Loop, Hook, White, 20Mm, 5M Reel, Roll Length:5M, Cable Tie Width:20Mm, Fastener Color:W... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$5.7100 | Buy Now |
Part Details for V11H-R5-20MM-801
V11H-R5-20MM-801 CAD Models
V11H-R5-20MM-801 Part Data Attributes
|
V11H-R5-20MM-801
Velcro Industries BV
Buy Now
|
Compare Parts:
V11H-R5-20MM-801
Velcro Industries BV
Select a part to compare: |
Samacsys Manufacturer | VELCRO |