Part Details for V113/2 by GD Rectifiers Ltd
Overview of V113/2 by GD Rectifiers Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V113/2
V113/2 CAD Models
V113/2 Part Data Attributes:
|
V113/2
GD Rectifiers Ltd
Buy Now
Datasheet
|
Compare Parts:
V113/2
GD Rectifiers Ltd
Varistor, 80V, 18J, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GD RECTIFIERS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 80 V | |
Energy Absorbing Capacity-Max | 18 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 80 V |