Part Details for V112CA60 by Littelfuse Inc
Overview of V112CA60 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V112CA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C3611
|
Newark | 60Mm Ind Varistor High Energy Disc/ Bulk |Littelfuse V112CA60 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4100 / $51.3900 | Buy Now |
DISTI #
V112CA60-ND
|
DigiKey | VARISTOR 1.85KV 70KA DISC 60MM Min Qty: 30 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.8263 | Buy Now |
DISTI #
576-V112CA60
|
Mouser Electronics | Varistors 1800V 70kA 2200pF 60mm Disc RoHS: Compliant | 0 |
|
$51.7000 / $53.6900 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 60MM 1850V 70KA 1100VAC 1400VDC SMT | 0 |
|
$50.4238 / $53.9535 | RFQ |
Part Details for V112CA60
V112CA60 CAD Models
V112CA60 Part Data Attributes:
|
V112CA60
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V112CA60
Littelfuse Inc
Varistor, 1400V, 3200J, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 1100 V | |
Energy Absorbing Capacity-Max | 3800 J | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 62 mm | |
Package Style | Disc | |
Package Width | 13 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Resistor Type | VARISTOR | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL | |
Terminal Shape | SPECIAL | |
Working Voltage | 1400 V |
Alternate Parts for V112CA60
This table gives cross-reference parts and alternative options found for V112CA60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V112CA60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V112CA60 | METAL-OXIDE VARISTOR (MOV),1.1KV V(RMS),70KA I(TM),DISC-60 | Intersil Corporation | V112CA60 vs V112CA60 |