Part Details for V111HA40 by Littelfuse Inc
Overview of V111HA40 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for V111HA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1197
|
Newark | Metal-Oxide Varistor (Mov),110V V(Rms),40Ka I(Tm),radial Rohs Compliant: Yes |Littelfuse V111HA40 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8000 / $9.8100 | Buy Now |
DISTI #
V111HA40-ND
|
DigiKey | VARISTOR 173V 40KA DISC 40MM Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0598 | Buy Now |
DISTI #
576-V111HA40
|
Mouser Electronics | Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE RoHS: Compliant | 0 |
|
$9.7300 / $10.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$8.7300 | Buy Now |
Part Details for V111HA40
V111HA40 CAD Models
V111HA40 Part Data Attributes
|
V111HA40
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V111HA40
Littelfuse Inc
Varistor, 148V, 220J, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 110 V | |
Energy Absorbing Capacity-Max | 220 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 57 mm | |
Package Length | 42.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 148 V |