Part Details for V110ME02-LF by Z-Communications Inc
Overview of V110ME02-LF by Z-Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for V110ME02-LF
V110ME02-LF CAD Models
V110ME02-LF Part Data Attributes
|
V110ME02-LF
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V110ME02-LF
Z-Communications Inc
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 11 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 120 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 2 dBm | |
Phase Noise | -115 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.59mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |