Part Details for V10PM103HM3/I by Vishay Intertechnologies
Overview of V10PM103HM3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10PM103HM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM8599
|
Newark | Schottky Rectifier, 100V, 10A, To-277A Rohs Compliant: Yes |Vishay V10PM103HM3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5700 / $0.8700 | Buy Now |
DISTI #
112-V10PM103HM3/ICT-ND
|
DigiKey | 10A, 100V, SMPC TRENCH SKY RECT. Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6494 In Stock |
|
$0.3394 / $0.8700 | Buy Now |
DISTI #
V10PM103HM3/I
|
Avnet Americas | 10A, 100V, SMPC TRENCH SKY RECT. - Tape and Reel (Alt: V10PM103HM3/I) RoHS: Not Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3108 | Buy Now |
DISTI #
78-V10PM103HM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 100V, SMPC TRENCH SKY REC RoHS: Compliant | 0 |
|
$0.3350 / $0.3440 | Order Now |
DISTI #
V10PM103HM3/I
|
TTI | Schottky Diodes & Rectifiers 10A, 100V, SMPC TRENCH SKY REC RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.3280 / $0.3410 | Buy Now |