Part Details for V10PM10-M3/I by Vishay Intertechnologies
Overview of V10PM10-M3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10PM10-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4625
|
Newark | 10A, 100V, Smpc, Trench Sky Rect. |Vishay V10PM10-M3/I RoHS: Not Compliant Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2630 | Buy Now |
DISTI #
V10PM10-M3/I
|
Avnet Americas | 10A, 100V, SMPC, TRENCH SKY RECT. - Tape and Reel (Alt: V10PM10-M3/I) RoHS: Compliant Min Qty: 13000 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1954 | Buy Now |
DISTI #
78-V10PM10-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 10A Single Die SMPC (TO-277A) RoHS: Compliant | 0 |
|
$0.2060 / $0.2140 | Order Now |
DISTI #
V10PM10-M3/I
|
TTI | Schottky Diodes & Rectifiers 100V 10A Single Die SMPC (TO-277A) pbFree: Pb-Free Min Qty: 13000 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.2060 / $0.2110 | Buy Now |
DISTI #
V10PM10-M3/I
|
EBV Elektronik | 10A 100V SMPC TRENCH SKY RECT. (Alt: V10PM10-M3/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V10PM10-M3/I
V10PM10-M3/I CAD Models
V10PM10-M3/I Part Data Attributes
|
V10PM10-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10PM10-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 120 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V10PM10-M3/I
This table gives cross-reference parts and alternative options found for V10PM10-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10PM10-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10PM10HM3/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V10PM10-M3/I vs V10PM10HM3/H |