-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3367
|
Newark | 10A,120V, flatpak5X6,parallel Dual |Vishay V10KM120DUHM3/I RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 | Buy Now |
DISTI #
V10KM120DUHM3/I
|
Avnet Americas | FLATPAK5X6 - Tape and Reel (Alt: V10KM120DUHM3/I) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1894 | Buy Now |
DISTI #
78-V10KM120DUHM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 120V 5A dual TMBS AEC-Q101 Qualified RoHS: Compliant | 5365 |
|
$0.2000 / $0.4000 | Buy Now |
DISTI #
V72:2272_18700478
|
Arrow Electronics | Diode Schottky 120V 10A 8-Pin FPACK T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1805 Container: Cut Strips | Americas - 918 |
|
$0.0304 / $0.0544 | Buy Now |
DISTI #
26605987
|
Verical | Diode Schottky 120V 10A 8-Pin FPACK T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 1805 | Americas - 918 |
|
$0.0304 / $0.0318 | Buy Now |
DISTI #
V10KM120DUHM3/I
|
TTI | Schottky Diodes & Rectifiers 120V 5A dual TMBS AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2000 | Buy Now |
DISTI #
V10KM120DUHM3/I
|
EBV Elektronik | (Alt: V10KM120DUHM3/I) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V10KM120DUHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10KM120DUHM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-04-22 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-PDSO-F6 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 350 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for V10KM120DUHM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10KM120DUHM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10KM120DUHM3/H | Rectifier Diode, | Vishay Intertechnologies | V10KM120DUHM3/I vs V10KM120DUHM3/H |