Part Details for V10K202C-M3/H by Vishay Intertechnologies
Overview of V10K202C-M3/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Price & Stock for V10K202C-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1922
|
Newark | Schottky Rectifier, 200V, 10A, Flatpak Rohs Compliant: Yes |Vishay V10K202C-M3/H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2500 / $2.0300 | Buy Now |
DISTI #
V10K202C-M3/H
|
Avnet Americas | Diode Schottky 200V 10A 8-Pin FPAK T/R - Tape and Reel (Alt: V10K202C-M3/H) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4937 / $0.6272 | Buy Now |
DISTI #
78-V10K202C-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 200V RECT RoHS: Compliant | 0 |
|
$0.4570 / $0.4770 | Order Now |
DISTI #
V10K202C-M3/H
|
TTI | Schottky Diodes & Rectifiers 10A, 200V RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4570 / $0.4760 | Buy Now |
Part Details for V10K202C-M3/H
V10K202C-M3/H CAD Models
V10K202C-M3/H Part Data Attributes
|
V10K202C-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10K202C-M3/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 1.4A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JESD-30 Code | R-PDSO-F8 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |