Part Details for V10H150P by Littelfuse Inc
Overview of V10H150P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V10H150P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7357
|
Newark | Radial Varistor 10Mm Rohs/Lead Free Rohs Compliant: Yes |Littelfuse V10H150P RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$0.2020 | Buy Now |
DISTI #
F7733-ND
|
DigiKey | VARISTOR 240V 3.5KA DISC 10MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
494 In Stock |
|
$0.2718 / $1.1000 | Buy Now |
DISTI #
576-V10H150P
|
Mouser Electronics | Varistors 150V 3500A 360pF 10mm Radial RoHS: Compliant | 2759 |
|
$0.2610 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.2520 | Buy Now |
DISTI #
V10H150P
|
TTI | Varistors 150V 3500A 360pF 10mm Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 600 Container: Bulk | Americas - 0 |
|
$0.2530 | Buy Now |
DISTI #
V10H150P
|
TME | Varistor: metal-oxide, THT, 150VAC, 200VDC, 240V, 3.5kA, 50J Min Qty: 4200 | 0 |
|
$0.3440 | RFQ |
Part Details for V10H150P
V10H150P CAD Models
V10H150P Part Data Attributes
|
V10H150P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10H150P
Littelfuse Inc
Varistor, 200V, 50J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 50 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; IEC; IECQ; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |