Part Details for V10H130PL3T by Littelfuse Inc
Results Overview of V10H130PL3T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V10H130PL3T Information
V10H130PL3T by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V10H130PL3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4487
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V10H130PL3T RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.3860 | Buy Now |
DISTI #
V10H130PL3T-ND
|
DigiKey | VARISTOR 205V 3.5KA DISC 10MM Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3056 | Buy Now |
DISTI #
576-V10H130PL3T
|
Mouser Electronics | Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.3050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.2770 / $0.2950 | Buy Now |
DISTI #
000000000007268305
|
Sager | RADIAL VARISTOR 10MM ROHS/LEAD FREE Min Qty: 5000 | 0 |
|
$0.3448 | Buy Now |