There are no models available for this part yet.
Overview of V10E75AUTO by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V10E75AUTO by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC7326
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V10E75AUTO RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3100 | Buy Now | |
DISTI #
V10E75AUTO-ND
|
DigiKey | VARISTOR 120V 2.5KA DISC 10MM Min Qty: 4200 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2576 | Buy Now | |
DISTI #
576-V10E75AUTO
|
Mouser Electronics | Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.2560 / $0.2570 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 700 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2170 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 10MM 120V 2.5KA 75VAC 100VDC AEC-Q20 | 0 |
|
$0.4676 / $0.5377 | RFQ |
CAD Models for V10E75AUTO by Littelfuse Inc
Part Data Attributes for V10E75AUTO by Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|