Part Details for V10E510P by Littelfuse Inc
Overview of V10E510P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10E510P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7173
|
Newark | Metal Oxide Varistor, 670V, 1.355Kv, Radial, Voltage Rating Vac:510V, Voltage Rating Vdc:670V, Product Range:Ultramov Series, Clamping Voltage Vc Max:1.355Kv, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:3.5Ka Rohs Compliant: Yes |Littelfuse V10E510P RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3280 | Buy Now |
DISTI #
F10941-ND
|
DigiKey | VARISTOR 820V 3.5KA DISC 10MM Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2314 | Buy Now |
DISTI #
576-V10E510P
|
Mouser Electronics | Varistors 510V 10mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.2430 | Order Now |
|
Future Electronics | UltraMOV Series 670 VDC 510 Vrms 1355 V Clamp 3500 A 110 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.2250 / $0.2400 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 820V 3.5KA 510VAC 670VDC THT | 0 |
|
$0.3161 / $0.3635 | RFQ |
Part Details for V10E510P
V10E510P CAD Models
V10E510P Part Data Attributes
|
V10E510P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10E510P
Littelfuse Inc
Varistor, 670V, 92J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 92 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; VDE; IEC; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 670 V |
Alternate Parts for V10E510P
This table gives cross-reference parts and alternative options found for V10E510P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10E510P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10E510 | RESISTOR, VOLTAGE DEPENDENT, 670V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V10E510P vs V10E510 |