Part Details for V10E230PL2T by Littelfuse Inc
Overview of V10E230PL2T by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V10E230PL2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK3477
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V10E230PL2T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 | Buy Now |
DISTI #
18-V10E230PL2TTR-ND
|
DigiKey | RADIAL VARISTOR 10MM ROHS/LEAD Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1677 / $0.1909 | Buy Now |
DISTI #
576-V10E230PL2T
|
Mouser Electronics | Varistors RADIAL VARISTOR 10mm ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.1720 / $0.2090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1737 | Buy Now |
Part Details for V10E230PL2T
V10E230PL2T CAD Models
V10E230PL2T Part Data Attributes
|
V10E230PL2T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10E230PL2T
Littelfuse Inc
Varistor, 300V, 42J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 42 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
Alternate Parts for V10E230PL2T
This table gives cross-reference parts and alternative options found for V10E230PL2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10E230PL2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10E230L2T | RESISTOR, VOLTAGE DEPENDENT, 300V, 42J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V10E230PL2T vs V10E230L2T |