Part Details for V10E130P by Littelfuse Inc
Overview of V10E130P by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10E130P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7162
|
Newark | Metal Oxide Varistor, 170V 340V Rad, Voltage Rating Vac:130V, Voltage Rating Vdc:170V, Product Range:Ultramov Series, Clamping Voltage Vc Max:340V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:3.5Ka, Voltage Ac:130V Rohs Compliant: Yes |Littelfuse V10E130P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.0600 | Buy Now |
DISTI #
F5344-ND
|
DigiKey | VARISTOR 205V 3.5KA DISC 10MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4371 In Stock |
|
$0.1764 / $0.5300 | Buy Now |
DISTI #
576-V10E130P
|
Mouser Electronics | Varistors 130V 10mm Epoxy UltraMOV RoHS: Compliant | 2790 |
|
$0.1910 / $0.5200 | Buy Now |
DISTI #
V79:2366_25844393
|
Arrow Electronics | Var MOV 130VAC/170VDC 3500A 225.5V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2020 | Americas - 680 |
|
$0.1418 | Buy Now |
|
Future Electronics | UltraMOV Series 205 V 3.5 KA DISC 10 mm Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.1580 / $0.1760 | Buy Now |
|
Future Electronics | UltraMOV Series 205 V 3.5 KA DISC 10 mm Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.1580 / $0.1760 | Buy Now |
|
Future Electronics | UltraMOV Series 205 V 3.5 KA DISC 10 mm Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.1390 / $0.1650 | Buy Now |
DISTI #
54846756
|
Verical | Var MOV 130VAC/170VDC 3500A 225.5V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2020 | Americas - 680 |
|
$0.1418 | Buy Now |
|
Bristol Electronics | 1700 |
|
RFQ | ||
|
Quest Components | 1360 |
|
$0.2758 / $0.6895 | Buy Now |
Part Details for V10E130P
V10E130P CAD Models
V10E130P Part Data Attributes:
|
V10E130P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10E130P
Littelfuse Inc
Varistor, 170V, 25J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 25 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 170 V |