Part Details for V104J8SN10 by Mosel Vitelic Corporation
Results Overview of V104J8SN10 by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V104J8SN10 Information
V104J8SN10 by Mosel Vitelic Corporation is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for V104J8SN10
V104J8SN10 CAD Models
V104J8SN10 Part Data Attributes
|
V104J8SN10
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V104J8SN10
Mosel Vitelic Corporation
Fast Page DRAM Module, 256KX8, 100ns, CMOS, SIMM-30
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N30 | |
Memory Density | 2097152 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 30 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for V104J8SN10
This table gives cross-reference parts and alternative options found for V104J8SN10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V104J8SN10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MH25708J-10 | Mitsubishi Electric | Check for Price | DRAM Module, 256KX8, 100ns, NMOS, SIMM-30 | V104J8SN10 vs MH25708J-10 |
MC-42256AB8FA-10 | Elpida Memory Inc | Check for Price | Fast Page DRAM Module, 256KX8, 100ns, CMOS, SIMM-30 | V104J8SN10 vs MC-42256AB8FA-10 |
AK58256ASP-80 | Accutek Microcircuit Corporation | Check for Price | DRAM Module, 256KX8, 80ns, CMOS, SIMM-30 | V104J8SN10 vs AK58256ASP-80 |
AK58256ASK-10 | Accutek Microcircuit Corporation | Check for Price | DRAM Module, 256KX8, 100ns, CMOS, SIMM-30 | V104J8SN10 vs AK58256ASK-10 |
MH25708J-12 | Mitsubishi Electric | Check for Price | DRAM Module, 256KX8, 120ns, NMOS, SIMM-30 | V104J8SN10 vs MH25708J-12 |
AK48256SN-15 | Accutek Microcircuit Corporation | Check for Price | DRAM Module, 256KX8, 150ns, NMOS, SIMM-30 | V104J8SN10 vs AK48256SN-15 |
MC-41256A8B-15 | NEC Electronics Group | Check for Price | DRAM Module, 256KX8, 150ns, NMOS, SIMM-30 | V104J8SN10 vs MC-41256A8B-15 |
AK58256ASK-80 | Accutek Microcircuit Corporation | Check for Price | DRAM Module, 256KX8, 80ns, CMOS, SIMM-30 | V104J8SN10 vs AK58256ASK-80 |
AK48256SR-15 | Accutek Microcircuit Corporation | Check for Price | DRAM Module, 256KX8, 150ns, NMOS, SIMM-30 | V104J8SN10 vs AK48256SR-15 |
MT2D2568ML-6 | Micron Technology Inc | Check for Price | Fast Page DRAM Module, 256KX8, 60ns, CMOS, SIMM-30 | V104J8SN10 vs MT2D2568ML-6 |