Part Details for V100ZA3P (ALTERNATE: 8007037) by Littelfuse Inc
Overview of V100ZA3P (ALTERNATE: 8007037) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V100ZA3P (ALTERNATE: 8007037)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70519445
|
RS | MOV 60VAC/81VDC 1200A 110V Radial | Littelfuse V100ZA3P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 / $0.0430 | RFQ |