Part Details for V100ZA15PX1347 by Littelfuse Inc
Overview of V100ZA15PX1347 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V100ZA15PX1347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7626
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V100ZA15PX1347 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.2800 | Buy Now |
DISTI #
V100ZA15PX1347-ND
|
DigiKey | VARISTOR 100V 4.5KA DISC 14MM Min Qty: 1800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3015 | Buy Now |
DISTI #
576-V100ZA15PX1347
|
Mouser Electronics | Varistors RADIAL VARISTOR 14MM ROHS / LEAD FREE RoHS: Compliant | 0 |
|
$0.2670 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 600 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.2430 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | 560 |
|
$0.5856 / $1.4640 | Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 100V 4.5KA 60VAC 81VDC THT | 0 |
|
$0.3479 / $0.4001 | RFQ |
Part Details for V100ZA15PX1347
V100ZA15PX1347 CAD Models
V100ZA15PX1347 Part Data Attributes
|
V100ZA15PX1347
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V100ZA15PX1347
Littelfuse Inc
Varistor, 81V, 20J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 20 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 81 V |