Part Details for V100ZA15 by Harris Semiconductor
Overview of V100ZA15 by Harris Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V100ZA15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-V100ZA15-ND
|
DigiKey | RADIAL LEAD VARISTOR Min Qty: 987 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4934 In Stock |
|
$0.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 1241 |
|
$0.1365 / $0.4875 | Buy Now |
|
Quest Components | Metal Oxide Varistor,60V, 4.5KA, Radial Lead | 595 |
|
$0.2324 / $0.4980 | Buy Now |
|
Quest Components | Metal Oxide Varistor,60V, 4.5KA, Radial Lead | 364 |
|
$0.1950 / $0.6500 | Buy Now |
|
Quest Components | Metal Oxide Varistor,60V, 4.5KA, Radial Lead | 2444 |
|
$0.2157 / $0.8295 | Buy Now |
|
Rochester Electronics | RADIAL LEAD VARISTOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4934 |
|
$0.2610 / $0.3071 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for V100ZA15
V100ZA15 CAD Models
V100ZA15 Part Data Attributes:
|
V100ZA15
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V100ZA15
Harris Semiconductor
Varistor 81V 20J Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 20 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 81 V |