Part Details for V1000LA160CPX10 by Littelfuse Inc
Overview of V1000LA160CPX10 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V1000LA160CPX10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0409
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V1000LA160CPX10 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $1.8100 | Buy Now |
DISTI #
V1000LA160CPX10-ND
|
DigiKey | VARISTOR 1.65KV 10KA DISC 20MM Min Qty: 1200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6119 | Buy Now |
DISTI #
576-V1000LA160CPX10
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.6500 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 1650V 10KA 1000VAC THT | 0 |
|
$3.1094 / $3.4203 | RFQ |
Part Details for V1000LA160CPX10
V1000LA160CPX10 CAD Models
V1000LA160CPX10 Part Data Attributes
|
V1000LA160CPX10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V1000LA160CPX10
Littelfuse Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Resistor Type | VARISTOR |