Part Details for V1000 by Innowave
Overview of V1000 by Innowave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for V1000
V1000 CAD Models
V1000 Part Data Attributes:
|
V1000
Innowave
Buy Now
Datasheet
|
Compare Parts:
V1000
Innowave
Rectifier Diode, 1 Element, 18A, 1000V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INNOWAVE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 18 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |